MIMXRT1020-EVK

NXP Semiconductors
771-MIMXRT1020-EVK
MIMXRT1020-EVK

製造商:

說明:
開發板及套件 - ARM MIMXRT1020-EVK

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$711.03 HK$711.03

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
i.MX RT1020
Evaluation Kits
ARM Cortex M7
MIMXRT1021DAG4A
Bulk
品牌: NXP Semiconductors
接口類型: Audio, CAN, Ethernet, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: i.MX
零件號別名: 935353544598
每件重量: 300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIMXRT1020-EVK Evaluation Kit

NXP Semiconductors MIMXRT1020-EVK Evaluation Kit offers a complete development platform for the i.MX RT1020 Crossover Processor. The MIMXRT1020-EVK features a 2-layer USB-powered PCB with a pre-mounted i.MX RT1020 in an LQFP144 package. The Board offers an Arduino interface, providing a broad range of expansion board options. The other onboard interface options include both wired (Ethernet, USB, CAN, etc.) and wireless standards such as Wi-Fi®, BLUETOOTH®, BLE, ZigBee®, and Thread™. An advanced power management module with DC-DC and LDO reduces the complexity of an external power supply and simplifies power sequencing. Support for toolchains such as MCUXpresso, IAR, Keil MDK, and SDK with FreeRTOS offer options for serial communication, flash programming, and run-control debugging.