MR-CANHUBK344

NXP Semiconductors
771-MR-CANHUBK344
MR-CANHUBK344

製造商:

說明:
開發板及套件 - ARM MR-CANHUBK344 Evaluation Board

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,875.80 HK$1,875.80

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS: N
S32K3
Evaluation Boards
品牌: NXP Semiconductors
用於: Mobile Robotics
接口類型: GPIO, I2C, SPI, UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935449814598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MR-CANHUBK344評估板

NXP Semiconductors MR-CANHUBK344評估板是一款適用於自主移動機器人 (AMR) 和自動引導車 (AGV) 等行動機器人應用的評估板。MR-CANHUBK344搭載Arm® Cortex®-M7 S32K3通用型汽車微控制器 (MCU),具有先進的安全性、保全和軟體支援。MR-CANHUBK344內含100baseT1乙太網路 (TJA1103) 和六個CAN-FD連接埠。六個CAN連接埠包括CAN-FD、CAN-SIC(訊號改善)和CAN-SCP(安全)各兩個。使用IEEE1722在乙太網路上建立CAN通道,為其中一種使用案例。具備NFC(近場通訊)和其他通用周邊裝置介面的SE050安全元件也可透過DroneCode標準JST-GH連接器存取。

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.