FRDM-MCXE31B

NXP Semiconductors
771-FRDM-MCXE31B
FRDM-MCXE31B

製造商:

說明:
開發板及套件 - ARM FRDM-MCXE31B

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6
可立即送貨
在途量:
5
預期4/3/2026
4
預期5/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$327.81 HK$327.81

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
MCX E
Evaluation Boards
ARM Cortex-M7
MCXE31B
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 118 mm x 55 mm
接口類型: SPI
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935505999598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

FRDM-MCXE31B Development Board

NXP Semiconductors FRDM-MCXE31B Development Board is a compact, scalable platform designed for rapid prototyping with MCXE31B microcontrollers. This board features industry-standard headers for convenient access to MCU I/Os, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-Link debugger. The FRDM-MCXE31B development board consists of one MCXE31B device with a 64Mbit external serial flash, FXLS8974CFR3 I2C accelerometer sensor, and one NMH1000 I2C magnetic switch. This board uses an onboard (OB) debug probe, MCU-Link OB, based on another NXP MCU, LPC55S16 to provide debug support for the MCXE31B MCU.

FRDM-MCXE247 Development Board

NXP Semiconductors FRDM-MCXE247 Development Board is a design and evaluation platform based on the NXP MCXE247 microcontroller (MCU). The NXP MCXE247 MCU is based on an Arm® Cortex®-M4F core, running at speeds of up to 112MHz with a 2.70V to 5.5V supply. The FRDM-MCXE247 board consists of one MCXE247 device with a 64Mbit external serial flash (provided by Winbond). The board also features an FXLS8974CFR3 I2C accelerometer sensor, one NMH1000 I2C magnetic switch, three TJA1057GTK/3Z CAN PHY, Ethernet PHY, an RGB LED, push buttons, and an MCU-Link debug probe circuit. The NXP Semiconductors FRDM-MCXE247 board is compatible with the Arduino shield modules, Pmod boards, and mikroBUS. For debugging the MCXE247 MCU, the FRDM-MCXE247 board uses an onboard (OB) debug probe, MCU-Link OB, which is based on the NXP LPC55S16 MCU.