HVP-KV11Z75M

NXP Semiconductors
841-HVP-KV11Z75M
HVP-KV11Z75M

製造商:

說明:
開發板及套件 - ARM HVP-KV11Z75M

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$602.53 HK$602.53

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
Kinetis V Series
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: KV11 75 MHz ARM-Cortex-M0+ MCU controller card
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935327939598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

HVP高電壓開發平台

NXP HVP High-Voltage Development Platforms are an evaluation and development solution for Kinetis V series MCUs and NXP Digital Signal Controllers (DSCs). The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. The High-Voltage Development Platform is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform comes complete with a Kinetis KV46F150M controller card. Control of the motor control stage and PFC stage is carried out via a single MCU. Input voltage is 85-240V AC, with output power of the motor stage up to 1KW, with the ability to drive a 1.2Hp motor, and 800 watts for the PFC stage.
Learn More