MIKROE-1367

Mikroe
932-MIKROE-1367
MIKROE-1367

製造商:

說明:
開發板及套件 - ARM MINI M4 STM32

庫存量: 19

庫存:
19 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$720.65 HK$720.65

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
RoHS:  
MINI
Development Boards
ARM Cortex M4
STM32
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Miniature and powerful development tool designed to work as stand alone device or as MCU card in DIP40 socket
尺寸: 50.8 mm x 17.78 mm
用於: STM32F415RG
接口類型: Mini USB
工作電源電壓: 3.3 V to 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

MINI-M4™ Development Board for STM32

Mikroe MINI-M4™ Development Board for STM32 is a small ARM® Cortex™-M4 development board containing the STM32F415RG microcontroller. This powerful miniature development tool is pin-compatible with the PIC16F887 and PIC18(L)F45K20 microcontrollers and is designed to work as a stand-alone device or as an MCU card in the standard DIP40 socket.