MIKROE-649

Mikroe
932-MIKROE-649
MIKROE-649

製造商:

說明:
開發板及套件 - ARM MIKROBRD FOR ARM 64P FOR UNI-DS6

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$583.46 HK$14,586.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM7TDMI-S
LPC2148
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 32 bit
用於: LPC2148
接口類型: JTAG, USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 95 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
3A991.a.2

UNI-DS6 Development System & mikroBoards

Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.