MIKROE-6765

Mikroe
932-MIKROE-6765
MIKROE-6765

製造商:

說明:
開發板及套件 - ARM

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$682.26 HK$682.26

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
Development Boards
ARM Cortex M4
MK64FN1M0VLL12
品牌: Mikroe
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Clicker 4 for MK64FN1M0VLL12

Mikroe Clicker 4 for MK64FN1M0VLL12 is a compact development board developed as a complete solution to build gadgets with unique functionalities quickly. The board features an MK64FN1M0VLL12, four mikroBUS™ sockets for Click board connectivity, power management, and more. It represents an ideal solution for the rapid development of many different types of applications. At its core, the device features an NXP MK64FN1M0VLL12 MCU, a powerful microcontroller based on the high-performance Arm® Cortex®-M4 32-bit processor core, operating at a frequency of up to 120MHz. The Mikroe Clicker 4 for MK64FN1M0VLL12 delivers sufficient processing power for the most challenging tasks, allowing Clicker 4 to adapt to any specific application requirements. Besides two 1 x 20 pin headers, four improved mikroBUS™ sockets represent the most distinctive connectivity feature, allowing access to a vast base of Click boards™, which are continually expanding.