MIKROE-6235

Mikroe
932-MIKROE-6235
MIKROE-6235

製造商:

說明:
開發板及套件 - ARM Click shield for Arduino DUE

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$437.88 HK$437.88

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
RoHS:  
Add-On Boards
ARM Cortex-M3
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-6235 Click Shield for Arduino DUE

Mikroe MIKROE-6235 Click Shield for Arduino DUE is an ideal solution for expanding the capabilities of an Arduino DUE quickly and easily. The Mikroe MIKROE-6235 provides four mikroBUS™ sockets, including two Shuttle connectors, allowing integration into a wide range of boards. The Arduino DUE is a powerful microcontroller board featuring a 32-bit Atmel SAM3X8E Arm® Cortex®-M3 CPU with an 84MHz clock speed and 96KB of SRAM. It offers 54 digital I/O pins (12 PWM outputs), 12 analog inputs, four UARTs, USB OTG, two DACs, two TWIs, CAN buses, and multiple headers and buttons. With its robust performance, the Arduino DUE is ideal for demanding applications like embedded systems, robotics, DIY projects, and prototyping.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.