MAX32630FTHR#

Analog Devices / Maxim Integrated
700-MAX32630FTHR#
MAX32630FTHR#

製造商:

說明:
開發板及套件 - ARM FEATHER SMALL FORM FACTOR MICROCONT

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX32630
MAX32630
Bulk
品牌: Analog Devices / Maxim Integrated
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 258.845 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

mbed Development Platforms

Analog Devices Inc. mbed Development Platforms gives the designer everything needed to develop the Internet of Things (IoT) and various embedded devices. These platforms enable connectivity and communication for constrained devices. Each offers to secure the device itself from untrusted or malicious code, the communications between the device and the cloud, and the system's lifecycle. Each tool provides device management services, making deployment and lifecycle management possible for everything from ultra-constrained devices to complex microcontrollers.

MAX32630FTHR Pegasus快速開發平台

Maxim MAX32630FTHR Pegasus快速開發平台可協助工程師運用MAX32630 ARM® Cortex®-M4F微控制器,快速實作電池最佳化的解決方案。此電路板包括MAX14690穿戴式PMIC,以提供最佳的電源轉換及電池管理。其外型為僅僅0.9x2.0吋的雙排插頭尺寸,與模擬電路板相容。此平台亦可作為立即可用的周邊擴充板使用。