TLE9241QUDEVBOARDTOBO1

Infineon Technologies
726-TLE9241QUDEVBORD
TLE9241QUDEVBOARDTOBO1

製造商:

說明:
開發板及套件 - ARM LDS_OTHER

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$948.59 HK$948.59

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS: N
Evaluation Boards
TLE9241QU
Bulk
品牌: Infineon Technologies
尺寸: 73.57 mm x 53.34 mm
工作電源電壓: 40 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE9241QU_DEV_BOARD SP003558930
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLE9241QU_DEV_BOARD Evaluation Board

Infineon Technologies TLE9241QU_DEV_BOARD Evaluation Board (TLE9241QUDEVBOARDTOBO1) is a demonstration and development platform for the TLE9241QU Transmission IO IC. The TLE9241QU is designed for use in automatic transmission control modules. The TLE9241QU integrates two gate drive outputs for controlling a reverse polarity protected high-side switch typically used to switch off power to the control module while the module is in a sleep state. Two high-side gate drive channels are also included for controlling two safety switches. These switches are typically used to provide power to the transmission solenoids. The device also provides interfaces for eight two-wire Hall Effect sensors, four of which can be used with position sensors and four which can be used with either position or speed sensors.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More