KITXMC1400ARDUINOTOBO1

Infineon Technologies
726-KTXMC1400ARDUINO
KITXMC1400ARDUINOTOBO1

製造商:

說明:
開發板及套件 - ARM XMC1000

庫存量: 1

庫存:
1
可立即送貨
在途量:
12
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.85 HK$246.85

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex M0
Arduino
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_XMC1400_ARDUINO SP005346544
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XMC™1000 Evaluation Kits

Infineon XMC™1000 Evaluation Kits deliver XMC1000 series MCUs based on Arm® Cortex®-M, with included DAVE framework. The Infineon XMC1000 microcontroller family offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease-of-use. XMC1000 integrates the ARM Cortex-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of 8-bit designs.

KIT_XMC1400_ARDUINO Evaluation Kit

Infineon Technologies KIT_XMC1400_ARDUINO Evaluation Kit is used to explore the XMC1400 microcontroller and includes the Arm® Cortex®-M0 microcontroller in combination with an Arduino form factor. The kit is used with a wide range of development tools, including Infineon's free Eclipse-based IDE, DAVE™. Typical applications for this Infineon KIT_XMC1400_ARDUINO Evaluation Kit include motor control, lighting, automation gateways, industrial automation, home appliances, and Arduino.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More