KITPSC3DB1TOBO1

Infineon Technologies
726-KITPSC3DB1TOBO1
KITPSC3DB1TOBO1

製造商:

說明:
開發板及套件 - ARM INDUSTRIAL-PSOC C3

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,292.76 HK$1,292.76

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Kits
PSC3M5
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
用於: Microcontroller
工作電源電壓: 24 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_PSC3_DB1 SP006120889
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
3A991.a.2

PSOC™ Control C3 Standalone Dual Buck Board Kit

Infineon Technologies PSOC™ Control C3 Standalone Dual Buck Board Kit (KITPSC3DB1) is a standalone dual buck power board from the KIT_PSC3M5_DP1 kit, excluding the controller card. This board is designed to provide engineers with a dual buck configuration for learning and testing digital power control applications. The Infineon Technologies control card can be developed based on specific customer requirements to shorten the evaluation cycle time.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More