CC-WMX8-KIT

Digi
888-CC-WMX8-KIT
CC-WMX8-KIT

製造商:

說明:
開發板及套件 - ARM ConnectCore 8X Dev Kit Pro, QuadX, 16GB eMMC, 2GB, Based on the NXP i.MX 8X

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,101.62 HK$4,101.62

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 開發板及套件 - ARM
RoHS:  
ConnectCore 8X
Development Kits
ARM Cortex A35
CC-SBP-WMX-JM8E
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ConnectCore
每件重量: 636.552 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

ConnectCore 8X SBC Pro Development Kit

Digi ConnectCore 8X SBC Pro Development Kit delivers a powerful, secure, and cost-effective single-board computer (SBC) platform with complete support for Linux and Android. The Digi ConnectCore 8X SBC Pro Development Kit reduces time-to-market by eliminating the traditional risk, effort, and complexity of custom board design without sacrificing flexibility or capabilities. The compact form factor integrates an onboard dual-band antenna option, USB connectivity, and a Digi XBee® RF connector. The Digi 8X SBC Pro also features external storage, optional cellular connectivity, multi-display/camera and audio support, and a robust suite of expansion options.