CY8CKIT-040

Infineon Technologies
727-CY8CKIT-040
CY8CKIT-040

製造商:

說明:
開發板及套件 - ARM PSoC 4000 Development Kit

庫存量: 2

庫存:
2
可立即送貨
在途量:
5
預期12/3/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$562.00 HK$562.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
CY8CKIT-040
Development Kits
ARM Cortex M0
PSoC 4000
Tray
品牌: Infineon Technologies
數據匯流排寬度: 32 bit
描述/功能: Designed for flexibility, this kit offers footprint compatibility with several third-party Arduino shields
用於: PSoC 4000 Pioneer
接口類型: I2C, USB, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PSOC
零件號別名: SP005670423
每件重量: 186.426 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2

CY8CKIT-040 PSOC™ 4000 Pioneer Kit

Infineon Technologies CY8CKIT-040 PSOC™ 4000 Pioneer Kit delivers a programmable platform for a wide range of embedded applications. The PSOC 4000 is the smallest member of the PSOC 4 platform with support for CAPSENSE™, Timer Counter Pulse Width Modulator (TCPWM), I2C master or slave, and up to 20 GPIOs. PSOC 4000 is a cost-optimized, entry-level PSOC 4 device targeted as socket replacements for obsolete and/or proprietary 8-bit and 16-bit MCUs. PSOC 4000, with its ARM Cortex-M0 core provides 32 programmable peripherals, including CAPSENSE™.

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More