ABX00108

Arduino
782-ABX00108
ABX00108

製造商:

說明:
開發板及套件 - ARM Modulino Buzzer

壽命週期:
新產品:
該製造商的新產品。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.66 HK$60.66
HK$56.55 HK$1,413.75
HK$46.11 HK$11,527.50
HK$44.72 HK$44,720.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
ARM Cortex M0+
STM32C011F4
Bulk
品牌: Arduino
數據匯流排寬度: 32 bit
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口類型: I2C
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Modulino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Buzzer

Arduino Modulino® Buzzer is a versatile audio output module, powered by an on-board STM32C011F4 microcontroller (MCU), that helps users add simple tones and sound effects to projects. The module features a PKLCS1212E4001 piezoelectric buzzer capable of producing a wide range of tones and sound effects, making it ideal for alerts, notifications, and interactive audio feedback in embedded projects. The module includes an onboard microcontroller that handles sound generation, allowing users to trigger tones using simple I2C commands without burdening the main board’s processing power. With a compact form factor, solderless connectivity, and compatibility with other Modulino components, the Modulino Buzzer is a user-friendly solution for adding sound to educational, prototyping, and hobbyist applications.