4382

Adafruit
485-4382
4382

製造商:

說明:
開發板及套件 - ARM Adafruit Feather STM32F405 Express

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.45 HK$287.45

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
RoHS:  
Feather
Development Boards
ARM Cortex M4
STM32F405
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
尺寸: 52 mm x 23 mm x 10 mm
接口類型: GPIO, I2C, UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 138.348 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Feather STM32F405 Express Breakout Board

Adafruit Feather STM32F405 Express Breakout Board is designed to run CircuitPython at a blistering 168MHz. A STEMMA QT / Qwiic port on the end has been included so the user can easily plug and play I2C sensors. With CircuitPython basics running on this board, getting all the drivers working is fast. The user can then use the built-in plotter in Mu to instantly get sensor data displayed within 3 minutes of unboxing. MicroPython, CircuitPython, or Arduino IDE can be used with this board, with some caveats.