3382

Adafruit
485-3382
3382

製造商:

說明:
開發板及套件 - ARM Metro M4 feat. Microchip ATSAMD51

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Boards
ARM Cortex M4
ATSAMD51
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 72 mm x 54 mm x 15 mm
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Metro M4 Development Board

Adafruit Metro M4 Development Board is designed to evaluate Microchip ATSAMD51. This ATSAMD51 is a 32-bit Arm® Cortex® - M4F MCU that offers extensive connectivity interfaces, powerful performance, and robust hardware-based security for a variety of applications. The Metro M4 board is powerful and fast board with its 120MHz Cortex M4 with floating point support. The Development Board comes with onboard USB support that allows any computer to communicate to the Metro. The Metro M4 is Arduino compatible where easy reprogramming comes pre-loaded with the UF2 bootloader.