iMX233-OLINUXINO-MINI-WIFI

Olimex Ltd.
909-IMXOLNXNOMINWIFI
iMX233-OLINUXINO-MINI-WIFI

製造商:

說明:
開發板及套件 - ARM OLINUXINO MINI WIFI SBC FREESCALE iMX233

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$290.99 HK$290.99

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - ARM
RoHS:  
iMX233
Development Boards
ARM926EJ-S
i.MX233
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
尺寸: 94 mm x 54.6 mm
接口類型: USB
工作電源電壓: 6 V to 16 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: OLinuXino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

OLinuXino-MINI Open-source Single-board Linux Computer

Olimex OLinuXino-MINI Open-source Single-board Linux Computer is an industrial grade, single-board Linux computer in a very compact form. OLinuXino development boards enable code development of applications running on the microcontroller i.MX233, manufactured by FreeScale Semiconductor. The iMX233-OLinuXino-Mini features the i.MX233 ARM926J processor @454Mhz. OLinuXino is an open-source, open-hardware project--an alternative to the popular Raspberry Pi--and all documentation is available to the customer.
Learn more