EAK00380

Embedded Artists
924-EAK00380
EAK00380

製造商:

說明:
開發板及套件 - ARM

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,205.43 HK$2,205.43

商品屬性 屬性值 選擇屬性
Embedded Artists
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex M4, ARM Cortex M7
i.MX RT1176 uCOM
Bulk
品牌: Embedded Artists
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

iMX RT1176 uCOM Board

Embedded Artists iMX RT1176 uCOM Board provides a quick and easy solution for implementing a high-performance Arm® Cortex®-M7/M4 based design. This board is the highest performing Cortex-M solution with real-time operation and an applications processor level of functionality that delivers 6468 CoreMark/2974 DMIPS at 1000/400MHz. The iMX RT1176 board features very low dynamic power consumption that is enabled by an integrated DC-DC converter and efficient power gating. This board consists of a 2D vector graphics core and display interfaces that support up to 1920 x 1080 pixel resolution at 30Hz. The iMX RT1176 uCOM board offers high security enabled by AES-128/256, elliptical curve cryptography, RSA-4096 encryption algorithms, hashing acceleration for SHA-256/512, and on-the-fly QSPI flash decryption. Typical applications include graphical interface solutions for home, building and industrial control, communication solutions, and connected real-time systems.