ASK1015

TinyCircuits
406-ASK1015
ASK1015

製造商:

說明:
開發板及套件 - ARM TinyZero Basic Kit

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.19 HK$246.19

商品屬性 屬性值 選擇屬性
TinyCircuits
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex M0+
TinyZero
品牌: TinyCircuits
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25.676 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
EAR99

ASK1015 Basic Kit

TinyCircuits TinyZero ASK1015 Basic Kit assists users in getting started with the TinyZero processor board. The kit features a processor board that runs Arduino programs on a 32-bit Advanced RISC Machine (ARM) processor with 256KB of flash memory. The kit also has a TinyCircuits TinyShield Protoboard to connect to external circuitry when needed. A 150mAh rechargeable lithium polymer battery powered by USB is also included.