DEV-15423

SparkFun
474-DEV-15423
DEV-15423

製造商:

說明:
開發板及套件 - ARM SparkFun Qwiic Micro - SAMD21 Development Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.65 HK$188.65

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - ARM
RoHS: N
Qwiic
Development Boards
ARM Cortex M0+
SAMD21E18
品牌: SparkFun
數據匯流排寬度: 32 bit
尺寸: 1 in x 1 in
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075
ECCN:
3A991.a.2

Qwiic Micro SAMD21 Development Board

SparkFun Qwiic Micro SAMD21 Development Board features an ATSAMD21E18 Arm® Cortex®-M0+ 32-bit microcontroller with 256KB of flash memory. The board is molded to fit SparkFun's standard 1" x 1" Qwiic Connect System standard size and can run up to 48MHz. The board has 12 digital pins (including five analog pins), SPI, I2C, and an additional UART data bus. Micro SAMD21 Development Board also has a Qwiic connector for easy integration into the Qwiic ecosystem and I2C prototyping. SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The underside of the board has pads for a LiPo battery connector and a flash memory chip. Qwiic Micro SAMD21 also includes a UF2 Bootloader, providing easy programming with a driver installation.