STK-SOM935-00A0

VIA
986-STK-SOM935-00A0
STK-SOM935-00A0

製造商:

說明:
開發板及套件 - ARM SOM-3000 (with MediaTek Genio 350 SoC) Evaluation Kit

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,512.78 HK$4,512.78

商品屬性 屬性值 選擇屬性
VIA Technologies
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Kits
ARM Cortex A53
VIA SOM-3000 SOM
品牌: VIA
描述/功能: Evaluation Kit - ARM SOM-3000 + Carrier board with MediaTek Genio 350 SoC, 2GB RAM, 16GB eMMC, 7” touch display, CSI camera, power adapter
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

SOM-3000 Evaluation Kit

VIA Technologies SOM-3000 Evaluation Kit features a low-power MediaTek Genio 350 quad-core SOM-3000 SoC. This platform supports dual-band 802.11ac Wi-Fi, dual MIPI DSI display, and a CSI camera. The SOM-3000 platform offers optional 4G LTE mobile broadband support with onboard miniPCIe and SIM card slots. This platform supports Android 12 and Yocto 3.1 OS for flexible Edge AI deployments. Typical applications include facial recognition, object identification, motion tracking, OCR, and biometric measurement.