LAUNCHXL-F28069M

Texas Instruments
595-LAUNCHXL-F28069M
LAUNCHXL-F28069M

製造商:

說明:
開發板及套件 - TMS320 MOTION (staSPIN-FOC) C2000 Picolo LnchPa

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$384.70 HK$384.70

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - TMS320
RoHS:  
LAUNCHXL-F28069M
Development Kits
C28x
TMS320F2806x
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
接口類型: I2C, UART, USB
產品類型: Development Boards & Kits - TMS320
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Launchpad
每件重量: 168.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

LAUNCHXL-F28069M C2000 Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28069M C2000™ Piccolo LaunchPad is an evaluation platform designed to help engineers leap right into the world of motor control. This is easily done using the InstaSPIN-MOTION or InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28069M with unique features such as 256KB of on-board flash, 12bit ADC, I2C, SPI, UART, and CAN. It also includes dual Encoder support and InstaSPIN libraries in on-chip execute only ROM memory. Texas Instruments LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging. This LaunchPad works with various BoosterPacks, but specifically for the BOOSTXL-DRV8301.

LaunchPad評估套件和BoosterPack

Texas Instruments LaunchPad評估套件適用於多種TI微控制器,包括MSP430、MSP432、無線MCU、C2000、Tiva C和Hercules。這些低成本套件為開發人員提供設計新應用時所需的一切。TI LaunchPad評估套件是適合TI微控制器採用的絕佳選擇,只需幾分鐘即可提供閃爍LED、馬達旋轉、感測資料等選項。TI LaunchPad提供不同的腳位輸出,並提供20腳位或40腳位的外型尺寸。BoosterPack為模組化插入式電路板,可安裝於LaunchPad基板之上。這些模組可為LaunchPad評估套件帶來新功能,包括無線、電容式觸控、LED照明等。