STM32G0C1E-EV

STMicroelectronics
511-STM32G0C1E-EV
STM32G0C1E-EV

製造商:

說明:
開發板及套件 - ARM Evaluation board with STM32G0C1VE MCU

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期6/3/2026
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,452.93 HK$2,452.93

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
STM32G0C1VE
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32
每件重量: 450 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543906800
ECCN:
5A992.C

STM32G0C1E-EV Evaluation Board

STMicroelectronics STM32G0C1E-EV Evaluation Board features the STM32CubeG0 demonstration firmware. The STM32G0C1E-EV Board and STM32CubeG0 are built around the STM32Cube hardware abstraction layer (HAL) and low-layer (LL) APIs, and board support package (BSP) components. The STM32CubeG0 demonstration firmware embeds several applications that demonstrate various features of the STM32G0C1VET6 device and exercise some peripherals of the STM STM32G0C1E-EV Evaluation Board.