STEVAL-SILKT01

STMicroelectronics
511-STEVAL-SILKT01
STEVAL-SILKT01

製造商:

說明:
開發板及套件 - 其他處理器 Evaluation kit for industrial PLC solutions targeting SIL3 applications

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,408.34 HK$3,408.34

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Evaluation Kits
ARM Cortex-M7, ARM Cortex-M4
STM32H743ZG, STM32G431RB
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
用於: Industrial PLCs Solutions
接口類型: CAN, RS485
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-SILKT01 Evaluation Kit

STMicroelectronics STEVAL-SILKT01 Evaluation Kit is designed for industrial PLC solutions that target SIL3 applications. This kit includes one motherboard STEVAL-SILKTA01 (main board) and two daughter boards STEVAL-SILKTB01 (actuation board). The main board consists of three connectivity interfaces. Two of the interfaces come with differential communication working on RS485 and CAN physical layer, and the third interface with Ethernet technology to support the Ethernet/IP. The STEVAL-SILKT01 evaluation kit features dual digital outputs (IPS1025H and IPS4260L), dual digital inputs (CLT03-1SC3), and >90% full diagnostic coverage. This evaluation kit is suitable for Programmable Logic Controllers (PLCs).