NUCLEO-G031K8

STMicroelectronics
511-NUCLEO-G031K8
NUCLEO-G031K8

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-32 development board STM32G031K8 MCU, supports Arduino nano connect

庫存量: 355

庫存:
355 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.58 HK$90.58

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M0+
STM32G031K8 MCU
Bulk
品牌: STMicroelectronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 313 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-G031K8 STM32G0 Nucleo-32板

STMicroelectronics NUCLEO-G031K8 STM32G0 Nucleo-32板为用户提供價格合理且靈活的方式讓用戶嘗試使用STM32G0 微控制器(MCUs)嘗試新概念和構建原型。這些都是從MCU提供的具有豐富的效能、功耗和功能組合進行選擇。Arduino™ Nano V3連接性為擴展Nucleo開放式開發平台的功能提供簡單的方法,並提供了多種專用遮罩。NUCLEO-G031K8不需要進行任何單獨探測,因為它集成了STLINK-V3E調試器/程式。NUCLEO-G031K8隨附全面免費軟體庫和示例,可用於STM32CubeG4 MCU封裝。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.