CXD5602PWBMAIN1C_FG_875607612_P

Sony Spresense
246-CXD5602PWBMAIN1C
CXD5602PWBMAIN1C_FG_875607612_P

製造商:

說明:
開發板及套件 - ARM The Spresense microcontroller board enables edge solutions with high computing ability and low power consumption. Spresense is powered by a 6 core microcontroller with clock speed of 156 MHz (CHINA spec)

庫存量: 32

庫存:
32 可立即送貨
數量超過32會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$452.10 HK$452.10

商品屬性 屬性值 選擇屬性
Sony
產品類型: 開發板及套件 - ARM
RoHS:  
CHINA
Development Boards
ARM Cortex M4F
CXD5602GG
品牌: Sony Spresense
組裝國家: Not Available
擴散國: Not Available
原產國: JP
數據匯流排寬度: 32 bit
描述/功能: Main board for China
尺寸: 50 mm x 20.6 mm
接口類型: GPIO, I2C, I2S, SPI, UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 100
子類別: Development Tools
公司名稱: SPRESENSE
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Main Board (China)

Sony Spresense Main Board is a compact, Arduino-compatible development board based on the Sony multicore CXD5602 Microcontroller. The Main Board can be operated alone or with the extension board. The Spresense Main Board enables developers to create applications in a very short time and is supported by the Arduino IDE or the NuttX based Spresense SDK which provides a more extended API. Depending on the requirement for each project, the main board can be equipped with optional add-on boards with extra features such as BLE, Camera Board, and accelerometer sensors.