RB-D610Q327TB48

ROHM Semiconductor
755-RB-D610Q327TB48
RB-D610Q327TB48

製造商:

說明:
開發板及套件 - 其他處理器 Reference Board for ML610Q327TB48, testing possible by installing necessary parts and connecting an ARM debugger.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$373.60 HK$373.60

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML610Q327
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 93.98 mm x 55.88 mm
工作電源電壓: 2 V to 5.5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-D610Q327TB48 Reference Board

ROHM Semiconductor RB-D610Q327TB48 Reference Board is a development platform designed for the LAPIS ML610Q327 8-bit microcontroller. It provides developers with a comprehensive and versatile tool for evaluating and prototyping embedded applications. The board features a range of integrated peripherals, including LEDs, push buttons, and connectors, which simplify testing and development. It also supports communication via UART for serial data transmission, allowing seamless integration with external devices.