RTK7FPA4T1S00001BE

Renesas Electronics
968-RTK7FPA4T1S001BE
RTK7FPA4T1S00001BE

製造商:

說明:
開發板及套件 - ARM FPB-RA4T1 Fast Prototyping Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.26 HK$108.26

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA4T1
Development Boards
RA4T1
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Microcontroller
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

FPB-RA4T1 Fast Prototyping Board

Renesas Electronics FPB-RA4T1 Fast Prototyping Board (RTK7FPA4T1S00001BE) provides an entry point for evaluation, prototyping, and development with the RA4T1 MCUs. The Renesas FPB-RA4T1 Prototyping Board comes equipped with an R7FA4T1BB3CFM microcontroller and is an evaluation board specialized for prototype development for various applications. It has a built-in SEGGER J-Link™ emulator circuit for writing/debugging programs without additional tools. In addition, with Arduino™ Uno and Pmod™ interfaces included standard and through-hole access to all microcontroller pins, the board offers high expandability. Sample software is available to demonstrate the functionality of the RA4T1 MCU and to connect the RA4T1 Fast Prototyping Board and various wireless modules or sensor modules.