RTK0EMA430C00000BJ

Renesas Electronics
968-K0EMA430C00000BJ
RTK0EMA430C00000BJ

製造商:

說明:
開發板及套件 - ARM Motor Control CPU Board for RA4T1

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,849.50 HK$1,849.50

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA4T1
Evaluation Boards
ARM Cortex M33
RA4T1
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
數據匯流排寬度: 32 bit
尺寸: 109 mm x 85 mm
接口類型: USB
最高工作溫度: + 25 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RTK0EMA430C00000BJ MCB-RA4T1 CPU Board

Renesas Electronics RTK0EMA430C00000BJ MCB-RA4T1 CPU Board is designed for motor control and features the RA4T1 microcontroller. The Renesas Electronics RTK0EMA430C00000BJ board facilitates the straightforward implementation of motor control systems when paired with a compatible inverter board like the MCI-LV-1 (P/N: RTK0EM0000S04020BJ). Additionally, to ensure safe motor control evaluation and debugging, users can utilize a supported communication board like the MC-COM (P/N: RTK0EMXC90S00000BJ) to electrically isolate the CPU board from the PC.