RTK0EG0002D00001BE

Renesas Electronics
968-K0EG0002D00001BE
RTK0EG0002D00001BE

製造商:

說明:
開發板及套件 - ARM Multimodal AI/ML HW Platform (RA4E1)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,896.03 HK$1,896.03

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA4E1
Reference Design Kits
RA4E1
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: RO
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

AIK-RA4E1 AI/ML Reference Kit

Renesas Electronics AIK-RA4E1 AI/ML Reference Kit is based on the RA4E1 32-bit MCUs group and designed to integrate AI/ML technology for edge applications. This kit provides complete end-to-end Artificial Intelligence (AI) for real-time analytics and vision. The reference kit features 2 MEMS microphones, a TFT-display PCB SPI (2.8inch), an ICM-42670-P accelerometer module, and an onboard debugger (J-LINK or E2OB). This kit offers QSEPs to start development and a single carrier board with multiple MCU cases to maximize flexibility. The RA4E1 kit provides various interface options and a built-in asset movement recognition use case. Typical applications include home automation, consumer automation, building automation, city infrastructure, industrial automation, agriculture, transport and logistics, and healthcare.