R0K505231S900BE

Renesas Electronics
968-R0K505231S900BE
R0K505231S900BE

製造商:

說明:
開發板及套件 - 其他處理器 Renesas Starter Kit for RX231 w/o E1

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,411.09 HK$2,411.09

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
RX231
Starter Kits
RXv2
R5F52318ADFP
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: GB
數據匯流排寬度: 32 bit
接口類型: CAN, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RSK-RX231 Starter Kit

Renesas Electronics RSK-RX231 Starter Kit is designed to evaluate and demonstrate the RX231 microcontrollers. This kit includes an LCD display module, an on-chip debugging emulator, and an integrated development environment. The RSK-RX231 kit features 1 channel USB function, a 1-channel USB host, and a self-capacitive touch sensor system. Typical applications include building management systems, machine tools, MEMS, meters, refrigerators, capacitive touch sensor systems, and Factory Automation (FA) equipment.