OM-K-AK

Onion
353-OM-K-AK
OM-K-AK

製造商:

說明:
開發板及套件 - 其他處理器 Arduino Starter Kit

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,238.34 HK$1,238.34

商品屬性 屬性值 選擇屬性
Onion
產品類型: 開發板及套件 - 其他處理器
Omega2
Starter Kits
MIPS
Omega2
品牌: Onion
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Arduino dock starter kit
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
零件號別名: ARDUINO STARTER KIT
每件重量: 887.339 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
5A992.C

Omega2 Project Kits

Onion Omega2 Project Kits are designed to get engineers started with IoT development. Each Kit includes an Omega2+, an Expansion Dock, and a variety of electronic components that belong in the collection of every student of IoT, packaged up in a self-contained carrying case.

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.