A20-OLINUXINO-LIME2

Olimex Ltd.
909-OLINUXINOLIME2
A20-OLINUXINO-LIME2

製造商:

說明:
開發板及套件 - ARM

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$374.34 HK$374.34

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - ARM
RoHS:  
A20
ARM Cortex A7, Mali 400
品牌: Olimex Ltd.
尺寸: 84 mm x 60 mm
接口類型: Ethernet, UART, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 15
子類別: Development Tools
公司名稱: OLinuXino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99

Olimex Ltd. A20 OLinuXino Single Board Computers

Olimex A20 OLinuXino Single Board Computers are open source software and hardware, low cost Linux computers manufactured in industrial -40ºC to +85ºC and commercial 0-70ºC temperature grades. Access all CAD files and sources and reuse them for personal or commercial projects. The A20 processors are pin-to-pin compatible. Pinout tables and GPIO maps released for the A20-OLinuXino-LIME apply to the A20-OLinuXino-LIME2. Except for the 0.05" step connectors, LCD display and all the GPIOs connectors, which have a different layout compared to both A20-OLinuXino-LIME and A10-OLinuXino-LIME.
Learn More