OLIMEXINO-STM32

Olimex Ltd.
909-OLIMEXINO-STM32
OLIMEXINO-STM32

製造商:

說明:
開發板及套件 - ARM OLIMEXINO STM32 DEVELOPMENT PLATFORM

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$186.92 HK$186.92

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32F103RB
品牌: Olimex Ltd.
數據匯流排寬度: 32 bit
尺寸: 53.34 mm x 42.93 mm
用於: STM32F103RB
接口類型: CAN, SD/MMC, USB
最高工作溫度: + 85 C
工作電源電壓: 9 V to 30 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 15
子類別: Development Tools
公司名稱: Olimexino
每件重量: 60 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

OLIMEXINO-STM32 Development Board

Olimex OLIMEXINO-STM32 Development Board is based on the Arduino open-source electronics prototyping platform and the Maple project. It is designed around the ARM7 STM32F103RBT6 microcontroller, a high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72MHz frequency, with high-speed embedded memory, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The OLIMEXINO-STM32 Board uses a DC/DC power supply which accepts power from 9 to 30VDC, making it possible to use virtually any power supply adapter on the market and also enabling applications which operate on an industrial power supply of 24VDC