MCIMX8QM-CPU

NXP Semiconductors
771-MCIMX8QM-CPU
MCIMX8QM-CPU

製造商:

說明:
開發板及套件 - ARM MCIMX8QM-CPU

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
46
預期26/2/2026
工廠前置作業時間:
40
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,643.18 HK$12,643.18

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
i.MX 8QuadMax
Development Kits
ARM Cortex A53, ARM Cortex A72
MPL3115A2, FXAS21002CQ, FXOS8700CQ
品牌: NXP Semiconductors
數據匯流排寬度: 8 bit
描述/功能: 8QuadMax MEK CPU Board
接口類型: CSI, I2C, SPI, USB
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935355103598
每件重量: 2.010 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX 8QuadMax Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QM-CPU) provides a platform for the evaluation and development of applications based on the Arm® Cortex® A72 | A53 + Cortex-M4F based i.MX 8QuadMax and i.MX 8QuadPlus Applications Processors. This Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. 

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.