S32K31XEVB-Q100

NXP Semiconductors
771-S32K31XEVB-Q100
S32K31XEVB-Q100

製造商:

說明:
開發板及套件 - ARM S32K31XEVB-Q100 Evaluation Board for Automotive General Purpose

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
25
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,282.78 HK$2,282.78

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
S32K3
Evaluation Boards
S32K31x
品牌: NXP Semiconductors
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935437774598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32K31XEVB-Q100 評估板

NXP Semiconductors S32K31XEVB-Q100 Evaluation Board is used to evaluate the S32K31X microcontroller. This evaluation board offers a standard-based form factor compatible with the Arduino® UNO pin layout. The S32K31XEVB-Q100 evaluation board provides a broad range of expansion board options for quick prototyping and demonstration. This board consists of a 32-bit data bus and is RoHS-compliant. Typical applications include industrial and automotive applications, supporting S32K31X MCUs HSE security engine, Over-The-Air (OTA) support, advanced connectivity, and low power.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.