LPC55S28-EVK

NXP Semiconductors
771-LPC55S28-EVK
LPC55S28-EVK

製造商:

說明:
開發板及套件 - ARM LPC55S28-EVK

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$479.47 HK$479.47

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
LPC5500
Development Boards
ARM Cortex M33
LPC55S28
品牌: NXP Semiconductors
用於: LPC55S6 Series MCU Family
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935390432598
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LPCXpresso55S28 Development Board (LPC55S28-EVK)

NXP Semiconductor LPCXpresso55S28 Development Board (LPC55S28-EVK) is an evaluation and development platform designed specifically for the LPC55S2x and LPC552x MCUs based on Arm® Cortex®-M33 architecture. The LPCXpresso55S28 Development Board includes a high-performance onboard debug probe, audio subsystem, and accelerometer, along with several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces.