FRDM-MCXC242

NXP Semiconductors
771-FRDM-MCXC242
FRDM-MCXC242

製造商:

說明:
開發板及套件 - ARM FRDM-MCXC242

壽命週期:
新產品:
該製造商的新產品。

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$89.60 HK$89.60

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
MCX C
Development Boards
ARM Cortex M0+
MCXC242
品牌: NXP Semiconductors
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935504817598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-MCXC242開發板

NXP Semiconductors FRDM-MCXC242 Development Board is designed for rapid prototyping with the MCX C242 MCU. The NXP Semiconductors FRDM-MCXC242 features standard headers for easy access to the MCU’s I/Os, integrated serial interfaces, and an onboard MCU-Link debugger. Additional resources, including an Expansion Board Hub for add-ons and the Application Code Hub for software examples, are available through the MCUXpresso Developer Experience.