NAE-CW308-04

NewAE
343-CW30804
NAE-CW308-04

製造商:

說明:
開發板及套件 - AVR ChipWhisperer UFO Target Baseboard

庫存量: 21

庫存:
21
可立即送貨
在途量:
23
預期16/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,825.63 HK$2,825.63

商品屬性 屬性值 選擇屬性
NewAE Technology
產品類型: 開發板及套件 - AVR
RoHS:  
CW308
Target Boards
AVR
ChipWhisperer UFO
Bulk
品牌: NewAE
組裝國家: Not Available
擴散國: Not Available
原產國: CA
數據匯流排寬度: 8 bit
工作電源電壓: 5 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ChipWhisperer
每件重量: 680.717 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UFO Baseboard

NewAE Technology UFO Baseboard (CW308) provides the perfect host to Target Boards for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) capture tools. The UFO Baseboard includes all the standard requirements for a microcontroller, such as a regulated power supply, oscillators, and filters. It features three 20-pin female headers used to connect Target Boards. Several Programming Headers and a standard 20-pin JTAG Header are provided for the Target Board.