MYD-JX8MPQ-8E3D-160-C

MYIR
885-MYDJX8MPQ8ED160C
MYD-JX8MPQ-8E3D-160-C

製造商:

說明:
開發板及套件 - ARM 3GB LPDDR4, 8GB eMMC, commercial

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,767.30 HK$1,767.30

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 開發板及套件 - ARM
RoHS:  
NXP
品牌: MYIR
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 200 mm x 160 mm
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MYD-JX8MPQ Development Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-JX8MPQ Development Boards

MYIR MYD-JX8MPQ Development Boards include a CPU module MYC-JX8MPQ and a baseboard to provide an evaluation platform for NXP i.MX 8M plus application processors. These development boards feature USB 3.0 host, OTG, dual Gigabit Ethernet, dual CAN, MIPI-CSI, MIPI-DSI, LVDS, HDMI, audio, micro SD, Extension Interfaces for WiFi/Bluetooth®, and UART/I2C/SPI/GPIO. The MYD-JX8MPQ development boards can operate between -40°C to 85°C temperature range and are available in 45mm × 82mm dimensions and an 8-layer PCB design.