MYD-LT527M-16E2D-180-I

MYIR
885-MYDLT527M16E2D
MYD-LT527M-16E2D-180-I

製造商:

說明:
開發板及套件 - ARM Allwinner T527 Development Platform, 2GB LPDDR4, 16GB eMMC, Industrial temp

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,109.70 HK$1,109.70

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 開發板及套件 - ARM
RoHS:  
品牌: MYIR
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 120 mm x 90 mm
濕度敏感: Yes
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MYD-LT527 Development Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-LT527 Development Boards

MYIR MYD-LT527 Development Boards are advanced evaluation platforms designed for the Allwinner T527 processor, which features an Octa-core Arm® Cortex®-A55 MPU. The core component of these boards is the MYC-LT527 SoM, which integrates the T527 CPU, 2GB/4GB LPDDR4, 32Kbit EEPROM, 16GB/32GB eMMC, and a power management IC. The MYD-LT527 development boards fully leverage the features of the T527 processor, offering exceptional multimedia capabilities. These development boards are capable of running the Linux 5.15, Android 13, and Ubuntu 22.04 operating systems, ensuring stable and efficient performance.