MIKROE-3017

Mikroe
932-MIKROE-3017
MIKROE-3017

製造商:

說明:
開發板及套件 - ARM Hexiwear Workstation

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,570.02 HK$1,570.02

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
Development Boards
ARM Cortex M4
Kinetis K64F
品牌: Mikroe
數據匯流排寬度: 32 bit
尺寸: 266 mm x 220 mm
工作電源電壓: 5 VAC, 9 VAC to 32 VAC, 7 VDC to 23 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471809000
ECCN:
3A991

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3017 Hexiwear Workstation

Mikroe MIKROE-3017 Hexiwear Workstation is a full-featured development board that expands the functionality of IoT tool with rapid IoT prototyping. Mikroe MIKROE-3017 development board evaluates NXP Kinetis K64F MCU, an Arm® Cortex®M4 MCU working at 120MHz, with 1M flash, and 256K SRAM. This MIKROE-3017 board includes mikroBUSTM sockets, a microSD card slot, a digital temperature sensor, buttons, LEDs, and audio amplifiers. The hexiwear workstation allows you to connect hexiwear to the outside world with the help of three connectors for each port. This hexiwear combines style and usability found in high-end devices and offers expandability. The development board comes with mikroProg OpenSDA programmer and an in-circuit debugger that can program and debug a docked hexiwear.