MIKROE-1969

Mikroe
932-MIKROE-1969
MIKROE-1969

製造商:

說明:
開發板及套件 - ARM Clicker 2 for CEC1302

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$477.50 HK$477.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
RoHS:  
Clicker
Development Kits
ARM Cortex M4
CEC1302
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 32 bit
尺寸: 81 mm x 60.5 mm x 10 mm
接口類型: I2C, SPI, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109160
ECCN:
5A992

Clicker 2 Development Boards

Mikroe Clicker 2 development boards feature a variety of MCUs to interface with the Mikro click boards. Mikroe Clicker 2 board includes 2 sockets for click boards, as well as pinouts for the on board MCU. This allows the user to quickly develop an application with a combination of click boards.

clicker 2 for CEC1302

Mikroe clicker 2 for CEC1302 is a battery-powered click™ board two-seater for inventing and putting together fully functional standalone gadgets. The clicker 2 features two mikroBUS™ sockets to blend the functionality of more than 200 add-on click boards. The clicker 2 is powered by the CEC1302 32-bit Arm® Cortex® MCU from Microchip with a cryptographic engine that provides high-level security. A power management system is in place with the onboard LTC® 3586-1 IC that provides 3.3V or 5V to the clicks. Mikroe clicker 2 has the same pocket-size form factor and the same pair of 1x26 connection pads as mikromedia boards, making it compatible with mikromedia shields.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。