MIKROE-1683

Mikroe
932-MIKROE-1683
MIKROE-1683

製造商:

說明:
開發板及套件 - PIC / DSPIC PIC32MX Clicker

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Clicker
Starter Kits
PIC32
PIC32MX534F064H
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 32 bit
描述/功能: Compact starter development kit
尺寸: 75.6 mm x 31.6 mm
用於: PIC32MX534F064H
接口類型: I2C, SPI, UART, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 313 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

PIC Clicker Development Kit

Mikroe PIC Clicker is an amazingly compact starter development kit that brings an innovative mikroBUS host socket to your favorite microcontroller. It features PIC18F47J53, an 8-bit microcontroller, two indication LEDs, two general-purpose buttons, a reset button, a USB MINI-B connector, and a single mikroBUS host socket. The MikroBUS host connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog, and Interrupt lines as well as 3.3V, 5V and GND power lines. The PIC clicker board can be powered over a USB cable and an on-board power circuitry generates 3.3V and 5V while the power diode (GREEN) indicates the presence of a power supply.