MIKROE-1099

Mikroe
932-MIKROE-1099
MIKROE-1099

製造商:

說明:
開發板及套件 - ARM EasyMx PRO v7 FOR STM32

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,950.32 HK$2,950.32

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M3, ARM Cortex M4
STM32
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 32 bit
接口類型: CAN, Ethernet, I2C, IDC10, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 1.207 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
3A991.a.2

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

EasyMx PRO™ v7 Development Board for STM32® ARM®

Mikroe EasyMx PRO™ v7 Development Board for STM32® ARM® is a full-featured development board for STM32® ARM® Cortex™-M3 and Cortex™-M4 microcontrollers. The board is delivered with an MCU card containing the STM32F107VCT6 microcontroller. EasyMx PRO™ v7 for STM32® ARM® contains 17 on-board modules necessary for the development of a variety of applications, including multimedia, Ethernet, USB, CAN, and more. A TFT with a touch panel along with a stereo mp3 codec allows the user to develop multimedia applications. There are 2 USB connectors and 2 USB-UART connectors on the board as well. The piezo buzzer will help test sound signalization, and the I2C EEPROM, Serial Flash, and microSD card slot can be used to store data. DS1820 and LM35 temperature sensor sockets are also included. The powerful on-board mikroProg™ programmer and hardware debugger, based on the popular ST-LINK v2, supports over 180 ARM® microcontrollers.