KP52B1330-M1

Kneron
827-KP52B1330-M1
KP52B1330-M1

製造商:

說明:
開發板及套件 - ARM KL520 evaluation kit

此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,913.56 HK$39,567.80

商品屬性 屬性值 選擇屬性
Kneron
產品類型: 開發板及套件 - ARM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
Development Kits
ARM Cortex M4
KL520
Bulk
品牌: Kneron
尺寸: 90 mm x 60 mm x 1.6 mm
接口類型: UART
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
3A001.a.9

KL520 AI SoC Development Kit

Kneron KL520 AI SoC Development Kit provides a full-featured demonstration and evaluation platform for the KL520 AI (Artificial Intelligence) SoC (System on a Chip). The KL520 makes Edge AI computation possible by providing the crucial components that enable a device to have AI processing power and decision-making capabilities. Performing on-device Edge AI computation means that latency is reduced and privacy is significantly improved, as the data is not being sent or stored in the cloud.