KP52B130A-D1001

Kneron
827-KP52B130A-D1001
KP52B130A-D1001

製造商:

說明:
開發板及套件 - ARM KL520 USB stick - KNEO STEM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 120   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$512.35 HK$61,482.00

商品屬性 屬性值 選擇屬性
Kneron
產品類型: 開發板及套件 - ARM
RoHS:  
Development Tools
ARM Cortex M4
KL520
Bulk
品牌: Kneron
尺寸: 58.7 mm x 19.8 mm x 9.9 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

AI Dongle

Kneron AI Dongle is a compact, portable USB accessory designed to bring Artificial Intelligence (AI) and Machine Learning (ML) inferencing to existing systems. Based on the KL520 SoC (System on a Chip), the AI Dongle simply plugs into a USB 2.0 port and supports Linux, macOS, and Windows on the host system. The Kneron AI Dongle does not require any software to be installed, but the host computer must have the Edge NPU runtime and API library.