KITXMC45RELAXV1TOBO1

Infineon Technologies
726-KITXMC45RELAX
KITXMC45RELAXV1TOBO1

製造商:

說明:
開發板及套件 - ARM XMC4000

庫存量: 73

庫存:
73 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$310.06 HK$310.06

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
XMC Eval Kit
Evaluation Boards
ARM Cortex M4
XMC4500
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: XMC4500
接口類型: USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XMC
零件號別名: SP001018602
每件重量: 45.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This product does not include a USB cable. Mouser offers a wide
variety of USB and Micro USB cables.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-4

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
3A991.a.2

XMC4500 Relax & Relax Lite Evaluation Kits

Infineon XMC4500 Relax & Relax Lite Evaluation Kits are both equipped with the ARM® Cortex™-M4 based XMC4500 microcontroller (MCU) from Infineon Technologies. These kits are designed to evaluate the capabilities of the XMC4500 MCU and the powerful, free-of-charge toolchain DAVE™3. The XMC4500 Relax Kit features an Ethernet-enabled communication option, e.g. to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4500 via the web browser on their PC. The XMC4500 Relax Lite Kit-V1 does not support the webserver application because the components for the Ethernet are not assembled. Both boards are marked with "XMC4500 Relax/Relax Lite Kit-V1." These boards are neither cost- nor size-optimized and do not serve as a reference design.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

XMC™4500 Evaluation Boards and Kits

Infineon XMC™4500 Basic Kit and XMC4500 Enterprise Kit are Hexagon Application Kits designed to evaluate the XMC4500 ARM® Cortex®-M4 microcontrollers (MCUs). These Infineon kits come with an XMC4500 General Purpose CPU board that houses the XMC4500 MCU and three satellite connectors for application expansion. The Enterprise Kit includes a J-Link Lite CortexM Debugger.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.