KITXMC1400DCV1TOBO1

Infineon Technologies
726-KITXMC1400DCV1TO
KITXMC1400DCV1TOBO1

製造商:

說明:
開發板及套件 - ARM XMC1400 Drive Card

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$661.55 HK$661.55

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0
XMC1402
Container
品牌: Infineon Technologies
數據匯流排寬度: 32 bit
接口類型: I2C, SPI, UART
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_XMC1400_DC_V1 SP001933834
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

KIT_XMC1400_DC_V1 Drive Card Kit

Infineon Technologies KIT_XMC1400_DC_V1 Drive Card Kit is a drive card kit designed for motor control applications using the XMC1400 microcontroller, based on Arm® Cortex®-M0. The Infineon KIT_XMC1400_DC_V1 kit is optimized for low-voltage motor control solutions, providing a flexible and efficient platform for developing and testing drive systems. The kit features MOTIX™ motor control solutions and an integrated debugger for easy programming and debugging. This kit is commonly used for BLDC (Brushless DC) motor control, PMSM (Permanent Magnet Synchronous Motor) control, and industrial automation. The compact design, pre-configured firmware support, and compatibility with Infineon’s iMOTION™ solutions make the kit an ideal choice for engineers developing efficient motor control applications.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More